• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPA PA66 Locknuts ALPA-M20 166-50135 Hellermann Tyton

Product type
Locknut
Content
1 pc(s)
Material
Polyamide
Conduit features
halogen-free
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPA PA66 Locknuts ALPA-M20 166-50135

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Locknut

Content

1 pc(s)

Factory colour

Black

Material

Polyamide

Conduit features

halogen-free

Compatible with

HelaGuard hose connector

Internal thread

M20

Max. temperature

+135 °C

Min. temperature

-50 °C

Manufacturer part #

166-50135

RoHS-compliant

Yes

Type

ALPA-M20

Documents & Downloads

Datasheet

Datasheet 605163 ALPA PA66 Locknuts ALPA-M20 166-50135 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 605163 ALPA PA66 Locknuts ALPA-M20 166-50135 Hellermann Tyton

Description

Features

  • Material: Polyamide 6.6, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.88€ 10.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)