• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-22203 HG16-90-M20 Helaguard Conduit Screw Fitting Polyamide 6.6 Black

1/7
Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide
Conduit features
oil-resistant
halogen-free
Inside diameter
16.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 10.99
-9 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

HellermannTyton 166-22203 HG16-90-M20 Helaguard Conduit Screw Fitting Polyamide 6.6 Black

  • IP66

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Black

Material

Polyamide

Conduit features

oil-resistant

halogen-free

Compatible with

HelaGuard sleeving

Suitable for diameters

16.70 mm

Inside diameter

16.70 mm

External thread

M20

Max. temperature

+135 °C

Min. temperature

-50 °C

Fire protection properties

in accordance with UL94 V2

Manufacturer part #

166-22203

RoHS-compliant

Yes

Type

HG16-90-M20

Material (details)

Polyamide 6.6

Type

HelaGuard Hose screwing

Operating temperature

-50 to +135 °C

Temperature range

-50 to +135 °C

Documents & Downloads

Datasheet

Datasheet 604662 HellermannTyton 166-22203 HG16-90-M20 Helaguard Conduit Screw Fitting Polyamide 6.6 Black

User & Safety Instructions

User & Safety Instructions 604662 HellermannTyton 166-22203 HG16-90-M20 Helaguard Conduit Screw Fitting Polyamide 6.6 Black

Description

Angled at 90°, single quick screwing with external thread. Conforms IP66. Suitable for all HelaGuard protective hoses. High tensile strength, very good consistency against solvents and oils, halogen, sulphur and phosphorous free.

Scope of delivery

  • Without Nuts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)