• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0018801600100 Concrete twist drill bit 16 mm Total length 150 mm Cylinder shank 1 pc(s)

1/3
Image similar
Product type
Concrete twist drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
16 mm
Material suitability
Concrete
Stone
Masonry
Working length
90 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Carbide concrete driller DIN ISO 5468

  • Robust
  • Hammer-resistant
  • Pinpoint

Technical specifications

Product type

Concrete twist drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

16 mm

Material suitability

Concrete

Stone

Masonry

Working length

90 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205193 Alpen 0018801600100 Concrete twist drill bit 16 mm Total length 150 mm Cylinder shank 1 pc(s)

Information

Information 2205193 Alpen 0018801600100 Concrete twist drill bit 16 mm Total length 150 mm Cylinder shank 1 pc(s)

Description

High-performance drill Profi concrete for use in hammer drills and drill hammers with chuck holder. Suitable for impact drilling in concrete, masonry and natural stone, for rotary drilling in ceramic and marble.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)