• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0018900600100 Premium steel Concrete twist drill bit 6 mm Total length 100 mm Hex shank 1 pc(s)

1/4
Image similar
Product type
Concrete twist drill bit
Drill hole Ø
6 mm
Material
Premium steel
Material suitability
Concrete
Stone
Masonry
Working length
40 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Carbide concrete drill with 1/4" hex shank

  • Robust
  • Hammer-resistant
  • Pinpoint

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

6 mm

Material

Premium steel

Material suitability

Concrete

Stone

Masonry

Working length

40 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

Hex shank

Shank Ø

6.35 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205196 Alpen 0018900600100 Premium steel Concrete twist drill bit 6 mm Total length 100 mm Hex shank 1 pc(s)

Information

Information 2205196 Alpen 0018900600100 Premium steel Concrete twist drill bit 6 mm Total length 100 mm Hex shank 1 pc(s)

Description

High-performance drill Profi concrete for use in hammer drills and drill hammers with chuck holder. Suitable for impact drilling in concrete, masonry and natural stone, for rotary drilling in ceramic and marble.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)