• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0025200600100 0025200600100 Roof tile drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)

1/2
Product type
Roof tile drill bit
Drill hole Ø
6 mm
Material suitability
Roof tile
Marble
Granite
Tiles
Content
1 pc(s)
Total length
100 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Roof tile drill bit

Drill hole Ø

6 mm

Material suitability

Roof tile

Marble

Granite

Tiles

Content

1 pc(s)

Total length

100 mm

Tool holder

Cylinder shank

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308009 Alpen 0025200600100 0025200600100 Roof tile drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)

Information

Information 2308009 Alpen 0025200600100 0025200600100 Roof tile drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)

Description

Special drill bits for rotary drilling in roof tiles, roof stone, Eternit, slate, ceramic, Tiles, marble and granite. Suitable for every standard cordless screwdriver through standardized shaft profile.

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)