• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen Force X 0083501200100 Solid carbide metal Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

1/8
Image similar
Product type
Hammer drill bit
Drill hole Ø
12 mm
Material
Solid carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
200 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

12 mm

Material

Solid carbide metal

Material suitability

Concrete

Stone

Masonry

Working length

200 mm

Content

1 pc(s)

Total length

260 mm

Tool holder

SDS-Plus

Weight

130.000 g

Length

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205230 Alpen Force X 0083501200100 Solid carbide metal Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

Information

Information 2205230 Alpen Force X 0083501200100 Solid carbide metal Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

Description

SDS-plus high performance drill with 4 solid carbide cutting edges and new progressive spiral design with dowel length indicator. Easy drilling of iron reinforcements, low-vibration running and fast drilling dust extraction.

· for faster results
· 4 solid carbide blades
· Progressive spiral design
· Penetrate indicator for exact drilling depth
· Easy drilling of iron reinforcements

This text is machine translated.

More interesting products

(*All information is plus legal VAT)