
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
- 100 kΩ
- linear
Technical specifications
- Product type
Single turn rotary pot
- Resistance
100 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Type
With carrying cage
- Axle length
30 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
8 mm
- Content
1 pc(s)
- Type
RD1601F40F430RB100KM
Documents & Downloads
Datasheet
Datasheet 1795561 Alpha RD1601F40F430RB100KM RD1601F40F430RB100KM Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795561 Alpha RD1601F40F430RB100KM RD1601F40F430RB100KM Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)
Description
Scope of delivery
- RD1601F40F430RB100KM.






























