
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
- 5 kΩ
- linear
Technical specifications
- Product type
Single turn rotary pot
- Resistance
5 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Type
With carrying cage
- Axle length
30 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
8 mm
- Content
1 pc(s)
- Type
RD1601F40F430RB5KM
Documents & Downloads
Datasheet
Datasheet 1795557 Alpha RD1601F40F430RB5KM RD1601F40F430RB5KM Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795557 Alpha RD1601F40F430RB5KM RD1601F40F430RB5KM Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)
Description
Scope of delivery
- RD1601F40F430RB5KM.






























