
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
- 2.5 kΩ
Technical specifications
- Positive logarithmic
- Product type
Single turn rotary pot
- Resistance
2.5 kΩ
- Output
Mono
- Power rating
0.05 W
- Connection
Print
- Mechanical angle
300°
- Axle length
15 mm
- Axle type
Metal
Serrated
- Axle Ø
6 mm
- Thread size
M7
- Thread length
6.5 mm
- Content
1 pc(s)
- Type
RV16AF20KA2K5M
Documents & Downloads
Datasheet
Datasheet 1795538 Alpha RV16AF20KA2K5M RV16AF20KA2K5M Single turn rotary pot Mono 0.05 W 2.5 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795538 Alpha RV16AF20KA2K5M RV16AF20KA2K5M Single turn rotary pot Mono 0.05 W 2.5 kΩ 1 pc(s)
Description
Scope of delivery
- RV16AF20KA2K5M.































