User & Safety Instructions 3387103 Alpina Switzerland 871125247355 Smoothie maker 125 W Black, Silver
Description
Discover the ALPINA smoothie machine – your new companion for a healthy lifestyle! Perfect for preparing nutritious smoothies, fresh fruit juices and creamy shakes. With high-performance blades and a quiet but powerful engine, this mixer easily cuts ice, nuts and frozen fruit. The compact design fits into every kitchen, while the simple operation and cleaning inspire. Whether for breakfast in the morning, after sports or as a healthy refreshment in between, experience pure enjoyment and vitality with the ALPINA smoothie machine.
This text is machine translated.
Features
USB-C connection
Lithium battery 1500 mAh
Powerful: With a power of 125 watts, this smoothie maker offers fast and efficient preparation of your favorite smoothies
Large capacity: The smoothie maker has a capacity of 300 ml, WAS offers enough space for your ingredients
Easy to use: The easy-to-use function allows you to prepare delicious smoothies in no time at all
Compact design: The compact design of the ALPINA Smoothie Maker fits seamlessly on your kitchen worktop and saves valuable space
After use, the smoothie maker can be easily cleaned, WAS makes it easier to clean
4 blades made of stainless steel
Scope of delivery
Blender
User manual
Description
Discover the ALPINA smoothie machine – your new companion for a healthy lifestyle! Perfect for preparing nutritious smoothies, fresh fruit juices and creamy shakes. With high-performance blades and a quiet but powerful engine, this mixer easily cuts ice, nuts and frozen fruit. The compact design fits into every kitchen, while the simple operation and cleaning inspire. Whether for breakfast in the morning, after sports or as a healthy refreshment in between, experience pure enjoyment and vitality with the ALPINA smoothie machine.
This text is machine translated.
Features
USB-C connection
Lithium battery 1500 mAh
Powerful: With a power of 125 watts, this smoothie maker offers fast and efficient preparation of your favorite smoothies
Large capacity: The smoothie maker has a capacity of 300 ml, WAS offers enough space for your ingredients
Easy to use: The easy-to-use function allows you to prepare delicious smoothies in no time at all
Compact design: The compact design of the ALPINA Smoothie Maker fits seamlessly on your kitchen worktop and saves valuable space
After use, the smoothie maker can be easily cleaned, WAS makes it easier to clean