• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS Carbon film pot 0.05 W 50 kΩ 10 pc(s)

Product type
Carbon film pot
Resistance
50 kΩ
Resistance characteristic
linear
Power rating
0.05 W
Axle type
Plastic
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.90 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 50 kΩ
  • linear

Our service for you

Technical specifications

Product type

Carbon film pot

Resistance

50 kΩ

Resistance characteristic

linear

Power rating

0.05 W

Mechanical angle

300°

Axle length

25 mm

Axle type

Plastic

Axle Ø

6 mm

Length

9.8 mm

Width

9.8 mm

Height

6.8 mm

Tolerance ±

20 %

Content

10 pc(s)

Dim

(L x W x H) 9.8 x 9.8 x 6.8 mm

RoHS-compliant

Yes

Operating temperature (max.)

70 °C

Operating temperature (min.)

-10 °C

Documents & Downloads

Datasheet

Datasheet 3454276 ALPS Carbon film pot 0.05 W 50 kΩ 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3454276 ALPS Carbon film pot 0.05 W 50 kΩ 10 pc(s)

Description

Scope of delivery

  • .

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)