• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS TAK8-102 A.3.3 Button For Mains Push Switch

Collection
Product type
Push button
Axle mount
3.3 mm
Height
10.2 mm
(Ø)
8.7 mm
Dim
(Ø x H) 8.7 mm x 10.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.35 / piece)
€ 2.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Recording: 3.3 x 3.3 mm
Product type

Push button

Axle mount

3.3 mm

Height

10.2 mm

(Ø)

8.7 mm

Dim

(Ø x H) 8.7 mm x 10.2 mm

Factory colour

Light grey

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

TAK8-102 A.3.3

Documents & Downloads

Datasheet

Datasheet 700605 ALPS TAK8-102 A.3.3 Button For Mains Push Switch

User & Safety Instructions

User & Safety Instructions 700605 ALPS TAK8-102 A.3.3 Button For Mains Push Switch

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)