
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Wall thickness 1 mm
- Cover sheet thickness 1.5 mm
- Product type
Transport box
- Material
Aluminium
- Factory colour
Silver
- Volume
6 l
- Inside width
250 mm
- Inside height
125 mm
- Internal depth
180 mm
- Width
215 mm
- Height
150 mm
- Length
280 mm
- Dim
(L x W x H) 280 x 215 x 150 mm
- Weight
1.5 kg
- External width
280 mm
- Material (base plate)
Aluminium
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361969 Alutec COMFORT 12006 12006 Transport box Aluminium (L x W x H) 280 x 215 x 150 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 87.97€ 84.97*
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































