
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- Wall thickness 1 mm
- Cover sheet thickness 1.5 mm
- Product type
Transport box
- Material
Aluminium
- Factory colour
Silver
- Volume
73 l
- Inside width
550 mm
- Inside height
381 mm
- Internal depth
350 mm
- Width
385 mm
- Height
398 mm
- Length
580 mm
- Dim
(L x W x H) 580 x 385 x 398 mm
- Weight
4.85 kg
- External width
580 mm
- Material (base plate)
Aluminium
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1923748 Alutec COMFORT 73 12073 Transport box Aluminium (L x W x H) 580 x 385 x 398 mm
Description
Outer dimensions (LxWxH): 580x385x398 mm, inner dimensions (LxWxH): 550x350x381 mm
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 203.97€ 200.97*
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































