
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Transport box
- Material
ABS plastic
- Factory colour
Light grey
Signal blue
- Inside width
389.7 mm
- Inside height
296 mm
- Internal depth
275.2 mm
- Width
396 mm
- Height
330 mm
- Length
296 mm
- Dim
(L x W x H) 296 x 396 x 330 mm
- Weight
2.35 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346606 Tanos Systainer³ M 337 83000005 Transport box ABS plastic (L x W x H) 296 x 396 x 330 mm
Description
It goes high with the Systainer³ M 337. With its impressive height, its interior has plenty of space for tools and high materials. Is ideally suited for insulating cartridges, spray cans and sensitive contents.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 72.97€ 69.97*
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































