
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Aluminum box INDUSTRY 140
- Aluminum box with 1 mm wall thickness and stacking corners
- This text is machine translated.
Technical specifications
- Wall thickness 1 mm
- Product type
Transport box
- Material
Aluminium
- Factory colour
Silver
- Volume
140 l
- Inside width
870 mm
- Inside height
350 mm
- Internal depth
460 mm
- Width
495 mm
- Height
379 mm
- Length
900 mm
- Dim
(L x W x H) 900 x 495 x 379 mm
- Weight
7.2 kg
- External width
900 mm
- Material (base plate)
Aluminium
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1923718 Alutec INDUSTRY 140 13140 Transport box Aluminium (L x W x H) 900 x 495 x 379 mm
Description
Outer dimensions (LxWxH): 900x495x379 mm, inner dimensions (LxWxH): 870x460x350 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 343.98€ 340.98*
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































