• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22504 Mercedes Benz Arocs 6x4 1:18 Electric RC model truck RtR Incl. battery and charger

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1:18 Mercedes Benz Arocs truck dumper RTR

  • Structure in full metal incl. cabin assembly
  • 10 channels can be controlled
  • With sound functions
  • Realistic simulation of all functions
  • Incl. 2 drive batteries Li-ion 2000mAh

Technical specifications

  • Li-Ion rechargeable battery 7.4V, 2000 mAh (included)
  • Remote control: 4x AA battery (please order separately)
  • Load up to 3.5 kg
Product type

RC model truck

Dim

(L x W x H) 450 x 147 x 187 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Weight

3212 g

Scale

1:18

Model version

RtR

Features

Incl. battery and charger

Battery life

30 min

Width

147 mm

Height

187 mm

Length

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361136 Amewi 22504 Mercedes Benz Arocs 6x4 1:18 Electric RC model truck RtR Incl. battery and charger

User & Safety Instructions 2361136 Amewi 22504 Mercedes Benz Arocs 6x4 1:18 Electric RC model truck RtR Incl. battery and charger

Description

Great scale model of a Mercedes Arocs tipper in exclusive gray paint suitable for the Amewi full-metal excavators and wheel loaders. (22415 / 22416) Arocs is the name of the famous Mercedes-Benz truck series from Daimler AG
Arocs construction site vehicles were first introduced in 2013 and have since been found on many construction sites worldwide. They are characterized by their high performance, reliability and robustness. With this licensed model almost all functions can be controlled as with the big brother.
The new model has a 4WD drive, a sealed gearbox and a fully proportional control with improved steering. It is splash-water protected and thus also fully suitable for use on all terrains. With this high-quality model in full metal construction, the design and the paint finish correspond to the original and this makes this model unique in design and function. This truck is equipped with softer tires for improved grip. The model is delivered with RTR and the delivery includes everything was necessary for the operation. (Except the batteries for the transmitter).

This text is machine translated.

Features

  • High-quality paint in dark gray
  • Soft tires for better grip
  • 10 channels can be controlled
  • 2.4 GHz system (interference-proof)
  • Functions: Forward / backward / right / left, sound, light, mulde can be controlled separately
  • Load up to 3.5 kg
  • Long driving time
  • Structure in full metal incl. cabin assembly
  • Fully proportional control
  • Realistic simulation of all functions
  • Steering, throttle and tipping device proportional
  • Exclusive license product from Amewi

Scope of delivery

  • Arocs dumper
  • Radio control
  • 2 x batteries
  • USB charger
  • User manual.

Hints

Batteries for remote control please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.98*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)