• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22537 Mercedes-Benz Arocs 1:14 Electric RC model truck RtR

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mercedes-Benz Arocs dumper truck 2.4 GHz RTR blue

  • LED lighting10 controllable channels2.4 GHz systemFunctions forward / backward / right left, sound on / off, light, mulde can be controlled separately
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Rectangular sign with inscription Scale 1:14, black on white.'
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

  • Ground clearance 17 mm
  • NiMH rechargeable battery 6 cells, 7.2V 400 mAh, Jet-BEC plug
  • Top speed 5 km/h.
  • Remote control 10 channel 2.4 GHz
  • Range 80m
  • 4x AA batteries for the remote control (please order separately)
Product type

RC model truck

Dim

(L x W x H) 422 x 152 x 181 mm

Engine type

Electric

Model craft type

HGV

Weight

2600 g

Scale

1:14

Model version

RtR

Battery life

20 min

Charging time

1.5 h

Model

Mercedes-Benz Arocs

Width

152 mm

Height

181 mm

Length

422 mm

Factory colour

Blue

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533312 Amewi 22537 Mercedes-Benz Arocs 1:14 Electric RC model truck RtR

User & Safety Instructions 2533312 Amewi 22537 Mercedes-Benz Arocs 1:14 Electric RC model truck RtR

User & Safety Instructions 2533312 Amewi 22537 Mercedes-Benz Arocs 1:14 Electric RC model truck RtR

User & Safety Instructions 2533312 Amewi 22537 Mercedes-Benz Arocs 1:14 Electric RC model truck RtR

User & Safety Instructions 2533312 Amewi 22537 Mercedes-Benz Arocs 1:14 Electric RC model truck RtR

Description

Arocs is the name of the famous Mercedes-Benz truck series from Daimler AG Arocs construction site vehicles were first introduced in 2013 and have since been found on many construction sites worldwide. They are characterized by their high performance, reliability and robustness. With this licensed model almost all functions can be controlled as with the big brother and thus the hearts of the Scaler fans beat higher. The model has a 4WD drive and a sealed gearbox. It is therefore protected against water spray and is therefore suitable for use on all terrains. With this high-quality model, the design and the paint are the same as the original, which makes this model special in design and display. The model is delivered RTR (ready to run) and the delivery includes everything that was necessary for the operation. (Except the batteries for the transmitter).

This text is machine translated.

Scope of delivery

  • Model ready to drive mountedRadio controlAccumulatorCharger USBUser manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.97*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)