• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AMEWI - Crawler Toyota Land Cruiser 1 12 RtR Brushed 1:12 RC model car for beginners Electric Crawler 4WD RtR 2,4

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toyota Land Cruiser Crawler 4WD 1:12 RTR, fully proportional

  • Licensed scale body: All flaps, including the bonnet, can be opened as in the original
  • Metal chassis, splash-proof electronics and two electronically regulated speeds to enable unrestricted outdoor use
  • Strong brushed motor and sensitive crawler control: Providing realistic, controlled off-road driving
  • Other features include
  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Proportional driving functions
  • Crawler electronics including mountain break
  • Switchable LED illumination
  • Leaf springs rear in addition to the shock absorbers
  • Locked differentials
  • Digital 17g Midi steering servo with trim function via remote control, JR-connection
  • High-grip tires

Technical specifications

  • Rim diameter: 38 mm
  • Front shocks: 52 mm
  • Rear damper: 40mm + leaf springs
  • Brake: Electronic
  • Brushed control
  • Drive system: Cardan
  • Steering servo: Digital 17g
  • Main material: ABS plastic
  • Dimensions of battery compartment:72x38x18mm
  • Li-Ion 2S 7.4V 1200mAh 15C round cells HBX 3-pin, 65x36x17mm, 76g
  • Range: 30-50 meters
  • USB charging cable
Product type

RC model car for beginners

Motor type

Brushed

Model craft type

Crawler

Scale

1:12

Drive

4WD

Motor type

Brushed 280 mm

Dim

(L x W x H) 37 x 15 x 16 cm

Model version

RtR

Speed (max.)

10 km/h

Weight

900 g

Age category

14 years and over

Features

Incl. light effects

Ground clearance

20 mm

Battery life

30 min

Remote control

Radio control 3-channel

Frequency

2,4 GHz

Charging time

120 min

Engine type

Electric

Width

15 cm

Height

16 cm

Length

37 cm

Wheelbase

210 mm

Tyre width

23 mm

Tyre Ø

60

rear

60

Track width

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428975 Amewi AMEWI - Crawler Toyota Land Cruiser 1 12 RtR Brushed 1:12 RC model car for beginners Electric Crawler 4WD RtR 2,4

Description

The 1:12 scale Toyota Land Cruiser Crawler combines technical sophistication with true adventure and makes off-road driving a real experience in miniature. The officially licensed body convinces by its attention to detail: All the flaps and the bonnet can be opened. A robust metal chassis forms the stable foundation of the model, while the splash-proof electronics enable a reliable use in different weather conditions. Two electronically controlled speed levels ensure a safe adaptation to the respective terrain. The gas and steering can be controlled continuously and precisely – essential for precise maneuvering in confined spaces or when dealing with demanding obstacles.

The land Cruiser is driven by a powerful 280s brushed motor, which works in combination with a sensitive crawler drive controller for realistic handling – regardless of whether it's gravel, rocks or forest roads. The integrated mountain brake function, locked differentials and a switchable LED illumination give the model additional authenticity and functionality. The well-thought-out chassis is also to be highlighted: At the rear, not only classical shock absorbers, but also leaf springs provide improved torsion and stability on rough terrain. The Land Cruiser is controlled via a digital 17g Midi servo with trim function, which enables accurate steering even at low speeds, while the non-slip offroad tires provide reliable propulsion.

The model comes as an RTR set and is ready to use straight away – including remote control, 2S Li-ion battery with 1200mAh and USB charging cable. The 2.4 GHz radio system offers a range of up to 50 meters and allows finely tuned control of all functions. The driving time is up to 30 minutes and the speed can be adjusted between 6 and 10 km/h – Ideal for realistic Crawler-missions.

This text is machine translated.

Features

  • Rim diameter: 38 mm
  • Front shocks: 52 mm
  • Rear damper: 40mm + leaf springs
  • Brake: Electronic
  • Brushed control
  • Drive system: Cardan
  • Steering servo: Digital 17g
  • Main material: ABS plastic
  • Dimensions of battery compartment:72x38x18mm
  • Li-Ion 2S 7.4V 1200mAh 15C round cells HBX 3-pin, 65x36x17mm, 76g
  • Travel time: Up to 30 minutes
  • Top speed: 6-10km/h (Low/High)
  • Remote control: 3-channel, 2.4 GHz
  • Range: 30-50 meters
  • USB charging cable

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • Attachments
  • Sticker set
  • Tools
  • Instructions DE/EN

Hints

Required accessories
2x 1.5V AA batteries for the remote control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 211.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)