• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi D110X24 Metall Scale Brushed 1:24 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

D110X24 metal scale Crawler 4WD 1:24 RTR blue

  • High scale: Model has a complete LED lighting system including fog lights, indicators and indicators
  • Body made of metal: More driving weight makes even better off-road traction possible
  • Maximum propulsion on all underground: Thanks to a powerful 4WD-drive with locked differentials and high-quality metal drive shafts

Technical specifications

  • Rim diameter 26 mm
  • Gear: Multiple supported
  • Front shocks: 26mm
  • Rear damper: 26mm
  • Brake: Electronic / mountain brake
  • Brushed control
  • Motor:180er brushed
  • Drive system: Metal telescopic shafts
  • Steering servo: Mini JST-plug
  • Main material: Metal
  • Battery compartment dimensions 40 x 25 x 25mm
  • LiPo, 2S, 7.4V, 300mAh, 20C Soft case, XH connector, 36x1914mm, 17g
  • Travel time: Up to 15 minutes, depending on driving style
  • Remote control: 2.4 GHz, 3-channel
  • Range: approx. 80m
  • USB charger cable 7.4V 500mA
Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:24

Drive

4WD

Dim

(L x W x H) 210 x 85 x 90 mm

Model version

RtR

Speed (max.)

8 km/h

Weight

550 g

Age category

8 years and over

Ground clearance

20 mm

Battery life

15 min

Frequency

2,4 GHz

Factory colour

Dark blue

Charging time

45 min

Model

D110X24 metal scale

Engine type

Electric

Width

85 mm

Height

90 mm

Length

210 mm

Wheelbase

126 mm

Tyre width

15 mm

Tyre Ø

36 mm

Track width

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339757 Amewi D110X24 Metall Scale Brushed 1:24 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description

The D110X24 Scale Crawler in 1:24 scale is a must-have for every scale fan – the complete body is made of metal and allows even more weight for better traction. As an additional highlight, the small climber has an LED lighting system with driving light, tail lights, turn signals and reversing light. Maximum propulsion on all surfaces is guaranteed thanks to the powerful brushed 4WD drive with complete metal telescopic drive shafts, a multiple reduction gear and locked differentials. The profiled tires made of a rubber compound for best traction also provide high-yielding climbing properties. The entire model is protected against splash water and thus is fully suitable for outdoor use.
All doors, the tailgate (battery compartment) and the bonnet with dummy engine are functional and can be opened. The interior is equipped in detail e.g. with seats, steering wheel and gear lever. The roof rack, which has already been attached, can be easily used for accessories such as spare cans, first-aid boxes and traction sheets. The handy remote control transmits at interference-free 2.4 GHz band. All driving functions are proportional.
Available as an RTR version (ready-to-run), everything is already included, except for household batteries for remote control, WAS is required to operate the scale crawler. The enclosed Lipo battery allows travel times of up to 15 minutes depending on the style of driving and the structure of the vehicle. Thanks to USB charging cable the D110X24 is quick to get ready for the next exit.

This text is machine translated.

Features

  • Profiled rubber tyres
  • Powerful brushed motor in the 180-series size
  • Multi-lower enclosed gear for max. Force at minimum power consumption
  • Powerful micro servo for full steering control on terrain
  • Splashproof
  • Electronics housed in the rear part for max. Impact & Fall Safety
  • Mountain break against unrolling in the area (Crawler-driving mode, switchable at the transmitter)
  • 300mAh 2S LiPo battery for long running times of up to 15 minutes

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • Instructions DE/EN

Hints

Required accessories
2x 1.5V AA batteries for the remote control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)