• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Brushed 1:16 Vehicle Electric Crawler 4WD RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote-controlled car AMXRock mini-Caballo scale Crawler 4WD 1:16 RTR gray

  • Car body with quick-release fastener – quick battery change and easy maintenance on the chassis
  • Very bright, colored and switchable LED lighting - for best illumination of the crawler track
  • Deep rubber tires – for simple and precise crawling

Technical specifications

  • Length: 310mm
  • Width 140mm
  • Height: 150mm
  • Weight 696g. with {battery}
  • Front wheels: External diameter/width 70/30mm
  • Rear wheels: Outer diameter/width 70/30mm
  • Wheel diameter 30 mm
  • Gear: Plastic
  • Front shocks: 45 mm
  • Rear damper: 45 mm
  • Brake: Electronic
  • Controller: Brushed All-In-One unit
  • Motor:280 brush motor
  • Drive system: Cardan
  • Steering servo 9g mini digital metal gear 5-pin
  • Main material: Plastic
  • Dimensions of battery compartment:54 x 30 x 20 mm
  • Lithium-Ion 2S 7.4V 500mAh 10C LUTTORY cells, HBX 3-pin, 53x30x15mm, 37g
  • Travel time: Approx. 15-20 minutes depending on the underground
  • Range: 35m
  • USB charging cable
  • Charging time: Approx. 240 minutes
Product type

Vehicle

Motor type

Brushed

Model craft type

Crawler

Scale

1:16

Drive

4WD

Model version

RtR

Speed (max.)

10 km/h

Age category

14 years and over

Ground clearance

30 mm

Battery life

20 min

Remote control

Remote control: 3-channel, 2.4 GHz

Frequency

2,4 GHz

Factory colour

Grey

Charging time

240 min

Model

AMXRock mini-Caballo scale Crawler 4WD 1:16 RTR

Engine type

Electric

Wheelbase

175 mm

Track width

Front track width 110 mm
Rear track width: 110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638619 Amewi RC-Modell Brushed 1:16 Vehicle Electric Crawler 4WD RtR 2,4 GHz

Description

The Mini Caballo in the scale of 1:16 is a small powerful crawler, which convinces with well thought-out technology, simple electronics and robust built. Thanks to its 4-fold switchable LED lighting in front and in the back by pressing the lighting button 1 times each, it offers an outstanding illumination of the selected stretch in the twilight, while the additional LED roof bar switchable in different modes (2 times fast pressing of the illumination button) provides for a realistic optic and good visibility. 

The highly detailed scale-body is equipped with a snap closure in the rear, which enables the battery change or other maintenance on the chassis with a hand grip.

The integrated gas trimming can also be used as cruise control and enables a particularly precise and relaxed crawls, even on demanding terrain. With its water-proof casing according to IPX4-Standard the Mini-Caballo is ready for use even under moist conditions. The powerful 4WD all-wheel drive provides optimum traction on a variety of surfaces, supported by a single-wheel suspension, which provides maximum off-road capability and stability. 

High precision bearings throughout the vehicle guarantee long-lasting and smooth performance, while the robust metal frame gives the model additional rigidity. As an RTR model, the mini cabano is ready to use – simply unpack, charge the battery and start straight.

Required accessories
2x 1.5V AA batteries for the remote control

This text is machine translated.

Features

  • IPX4 splash-water protected
  • 4WD all-wheel drive
  • LED-lighting front/rear and roof beams
  • Independent suspension
  • High precision bearings all over the vehicle
  • Metal frame
  • RTR (ready-to-run), ready to drive

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • Tools
  • Instructions DE/EN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)