
1/11
Vehicle
Brushed
Crawler
1:16
4WD
Motor:280 brush motor
RtR
10 km/h
14 years and over
30 mm
20 min
Remote control 3 channel, 2.4 GHz
2,4 GHz
Yellow
240 min
AMXRock mini-D90 scale Crawler 4WD 1:16 RTR
Electric
175 mm
Front track width 110 mm
Rear track width: 110 mm
yes
User & Safety Instructions 3638623 Amewi RC-Modell Brushed 1:16 Vehicle Electric Crawler 4WD RtR 2,4 GHz
The necessary accessories are required to use the article as described.