• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol ACPS-GN 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)

Image similar
Product type
6.35 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 5.99
-20 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6.35 mm ACPS Series Jack Connectors

  • 6.35 mm audio jack
  • Plug, straight

Technical specifications

Product type

6.35 mm audio jack

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Material (details)

Die-cast zinc alloy

Manufacturer part #

ACPS-GN

Type

ACPS-GN

18

Connector cross section

1 mm²

Audio channels

Stereo

Content

1 pc(s)

Bend relief

Yes

Temperature range

-25 - +75 °C

Cable diameter (details)

3 - 6.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783239 Amphenol ACPS-GN 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)