1/3
Image similar
ATM04 2P
Bullet connector
Plug, straight
2
Crimp
Grey
1 pc(s)
+105 °C
7.5 A
-40 °C
7.5 A
1500 V
3.05 mm
1.35 mm
Thermoplastic material
22 - 16
180°
ATM04 2P
1.35 - 3.05 mm
2
1.5 mm²
1.5 mm² (max)
ATM
Datasheet 1305547 Amphenol ATM04 2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): ATM 1 pc(s)
Information 1305547 Amphenol ATM04 2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): ATM 1 pc(s)
€ 4.09*
The necessary accessories are required to use the article as described.