
Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 3.00
incl. VAT
14-day return policy included
Technical specifications
- Type
AWM 2P
- Product type
Bullet connector wedge
- Total no. of pins
2
- Factory colour
Orange
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
250 V AC
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
AWM 2P
- Number of pins
2
- Series
AWM
Documents & Downloads
Datasheet
Datasheet 1305559 Amphenol AWM 2P Bullet connector wedge Total number of pins: 2 Series (round connectors): AWM 1 pc(s)
Information
Information 1305559 Amphenol AWM 2P Bullet connector wedge Total number of pins: 2 Series (round connectors): AWM 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.60*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































