
Technical specifications
- Type
AW12S
- Product type
Bullet connector wedge
- Total no. of pins
12
- Factory colour
Green
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Nominal voltage
150 V
- Connection angle
180°
- Manufacturer part #
AW12S
- Number of pins
12
- Series
AW
Documents & Downloads
Datasheet
Datasheet 1305538 Amphenol AW12S Bullet connector wedge Total number of pins: 12 Series (round connectors): AW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1305538 Amphenol AW12S Bullet connector wedge Total number of pins: 12 Series (round connectors): AW 1 pc(s)
Information
Information 1305538 Amphenol AW12S Bullet connector wedge Total number of pins: 12 Series (round connectors): AW 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 4.43*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































