
Technical specifications
- Type
AT 4C 16 AWG SKT PLG WEDGE
- Product type
Bullet connector wedge
- Connector type
Connector type
- Total no. of pins
4
- Factory colour
Green
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
250 V AC
- Connection angle
180°
- Weight
2 g
- Manufacturer part #
AW4S
- Number of pins
4
- Width
13.9 mm
- Height
18.2 mm
- Depth
20.7 mm
- Series
AW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1305532 Amphenol AW4S Bullet connector wedge Connector type Total number of pins: 4 Series (round connectors): AW 1 pc(s)
Information
Information 1305532 Amphenol AW4S Bullet connector wedge Connector type Total number of pins: 4 Series (round connectors): AW 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 6.50*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































