
Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 3.15
incl. VAT
14-day return policy included
Technical specifications
- Type
AWM 6P
- Product type
Bullet connector wedge
- Total no. of pins
6
- Factory colour
Orange
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
5 A
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
NaN A
- Nominal voltage
250 V AC
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
AWM 6P
- Number of pins
6
- Series
AWM
Documents & Downloads
Datasheet
Datasheet 1305565 Amphenol AWM 6P Bullet connector wedge Total number of pins: 6 Series (round connectors): AWM 1 pc(s)
Information
Information 1305565 Amphenol AWM 6P Bullet connector wedge Total number of pins: 6 Series (round connectors): AWM 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.75*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































