
Number
Minimum order quantity: 5
Total (€ 0.45 / piece)
€ 2.25
incl. VAT
14-day return policy included
Technical specifications
- Type
AWP 2S
- Product type
Bullet connector wedge
- Factory colour
Orange
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
250 V
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
AWP 2S
- Series
AWP
Documents & Downloads
Datasheet
Datasheet 1305544 Amphenol AWP 2S Bullet connector wedge Series (round connectors): AWP 1 pc(s)
Information
Information 1305544 Amphenol AWP 2S Bullet connector wedge Series (round connectors): AWP 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.45*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























