• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 10A006 002 1-1 Pin Insert N/A

Product type
Pin inset
Connection
Screws
Series
Heavy|mate® C146
Factory colour
Grey
Features
tin-plated contacts
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin inset

Series

Heavy|mate® C146

Factory colour

Grey

Features

tin-plated contacts

Number of pins

6

Total no. of pins

6 + PE

Core cross section (min.)

0.25 mm²

Core cross section (max.)

2.5 mm²

Test current

16/22 A

Rated voltage

400 V

Connection

Screws

Mating cycles

≥500

Content

1 pc(s)

Contamination level

3

Leading contact (PE)

Yes

Type

Pin insert

Core connector

25 -2.5 mm mm²

Pins

6 + PE

Connection

Screws

Temperature range

-40 - +100 °C

Documents & Downloads

Datasheet

Datasheet 737644 Amphenol C146 10A006 002 1-1 Pin Insert N/A

User & Safety Instructions

User & Safety Instructions 737644 Amphenol C146 10A006 002 1-1 Pin Insert N/A

Description

The plug connectors from the series C146, also known as heavy rectangular connectors, are developed for applications under harsh industrial conditions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.