• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 10B004 002 4-1 Socket Insert N/A

1/3
Image similar
Product type
Socket inset
Connection
Screws
Series
Heavy|mate® C146
Factory colour
Grey
Features
tin-plated contacts
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket inset

Series

Heavy|mate® C146

Factory colour

Grey

Features

tin-plated contacts

Number of pins

4

Total no. of pins

4 + PE

Core cross section (min.)

0.25 mm²

Core cross section (max.)

2.5 mm²

Test current

14/18 A

Rated voltage

250/400 V

Connection

Screws

Mating cycles

≥500

Content

1 pc(s)

Contamination level

3

Leading contact (PE)

Yes

Type

Socket insert

Core connector

25 -2.5 mm mm²

Pins

4 + PE

Connection

Screws

Max. temperature

+100 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 736831 Amphenol C146 10B004 002 4-1 Socket Insert N/A

User & Safety Instructions

User & Safety Instructions 736831 Amphenol C146 10B004 002 4-1 Socket Insert N/A

Description

The connectors in the C 146 series, also known as heavy duty rectangular connectors, have been developed for use in harsh industrial environments.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.