• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 30G003 600 4-1 Bush enclosure + threaded connector piece, straight 1 pc(s)

Image similar
Product type
Bush enclosure
Case material
Metal
Thread size
PG11
Type
C146 30G003 600 4-1
Features
+ threaded connector piece
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

C146 30G003 600 4-1

Product type

Bush enclosure

Features

+ threaded connector piece

straight

Manufacturer part #

C146 30G003 600 4-1

Series

Heavy|mate® C146

Case material

Metal

Factory colour

Grey

Thread size

PG11

IP65

Content

1 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Material (details)

Metal

Type

Straight

Thread type

PG11

Temperature range

-40 - +100 °C

Documents & Downloads

Datasheet

Datasheet 737300 Amphenol C146 30G003 600 4-1 Bush enclosure + threaded connector piece, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737300 Amphenol C146 30G003 600 4-1 Bush enclosure + threaded connector piece, straight 1 pc(s)

Description

The connectors in the C 146 series, also known as heavy duty rectangular connectors, have been developed for use in harsh industrial environments.

Hints

With thread support, cable glands must be ordered separately.

More interesting products

(*All information is plus legal VAT)