• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 30G003 600 4-50 Bush enclosure + threaded connector piece, straight 50 pc(s)

Image similar
Product type
Bush enclosure
Case material
Metal
Thread size
PG11
Type
C146 30G003 600 4-50
Features
+ threaded connector piece
straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.70 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy,mate® sleeve housing

Our service for you

Technical specifications

Type

C146 30G003 600 4-50

Product type

Bush enclosure

Features

+ threaded connector piece

straight

Manufacturer part #

C146 30G003 600 4-50

Series

Heavy|mate® C146

Case material

Metal

Factory colour

Grey

Thread size

PG11

IP65

Content

50 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Temperature range

-40 - +100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178439 Amphenol C146 30G003 600 4-50 Bush enclosure + threaded connector piece, straight 50 pc(s)

Description

The connectors in the C 146 series, also known as heavy duty rectangular connectors, have been developed for use in harsh industrial environments.

Hints

With thread support, cable glands must be ordered separately.