• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 10F003 000 4-50 Enclosure extension straight, 1x longitudinal brace, + planar seal 50 pc(s)

Product type
Enclosure extension
Case material
Plastic
Type
C146 10F003 000 4-50
Features
straight
1x longitudinal brace
+ planar seal
Manufacturer part #
C146 10F003 000 4-50
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.10 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension housing heavy,mate®

Our service for you

Technical specifications

Type

C146 10F003 000 4-50

Product type

Enclosure extension

Features

straight

1x longitudinal brace

+ planar seal

Manufacturer part #

C146 10F003 000 4-50

Series

Heavy|mate® C146

Case material

Plastic

Factory colour

Grey

IP65

Content

50 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Temperature range

-40 - +100 °C

Description

The connectors in the C 146 series, also known as heavy duty rectangular connectors, have been developed for use in harsh industrial environments.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.