
Highlights & Details
Round connector C091/A
Technical specifications
- Type
T 3487 000
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Nominal voltage
250 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
3 mm
- Connection angle
180°
- Manufacturer part #
T 3487 000
- Cable Ø range
3 - 6 mm
- Certification marks
E 63 093 UL
- Number of pins
7
- max. cross section
0.5 mm²
- Cross-section range
0.5 mm² (max)
IP40
- Series
C091
- Type
Connector socket
- Insulation resistance
> 1010 Ω
- Nominal voltage (details)
250 V
- Nominal current (details)
5 A
- Contamination level
1
- Pins
7 DIN
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 740088 Amphenol T 3487 000 Bullet connector Socket, built-in Total number of pins: 7 Series (round connectors): C091 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 34.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























