• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analog Cases GLIDE Case For Zoom H6 / H5 / H4N Bag

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Case for zoom H6 / H5 / H4N

  • Perfect fit for zoom H6 / H5 / H4N handheld recorder
  • Material: High-quality artificial leather on the outside, artificial fur lining on the inside
  • High-quality all-round zip
  • Cable compartment in lid
  • Dimensions 22.4 x 7.6 x 5.1 cm (inside)
  • Weight 160 g

Technical specifications

Product type

Bag

Factory colour

Black

Dim

(L x W x H) 224 x 76 x 51 mm

Weight

160 g

Length

224 mm

Width

76 mm

Height

51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526498 Analog Cases GLIDE Case For Zoom H6 / H5 / H4N Bag

Description

The safe and flicker-friendly transport of the zoom handheld recorder H6 / H5 / H4N becomes a pleasure with this GLIDE case. GLIDE cases are made of waterproof synthetic leather, which offers excellent protection and at the same time looks smooth and smooth. The outside is finished with a subtle diamond pattern, while the inside is lined with plush fur. The separate mesh bag made of nylon brings order in the cable chaos. Thanks to the exact safe and flicker-friendly transport of the zoom hand-held recorder H6 / H5 / H4N becomes a pleasure with this GLIDE case. GLIDE cases are made of waterproof synthetic leather, which offers excellent protection and at the same time looks smooth and smooth. The outside is finished with a subtle diamond pattern, while the inside is lined with plush fur. The separate mesh bag made of nylon brings order in the cable chaos. Thanks to precise adjustment, the recorder can now be stowed away comfortably in the backpack with the remaining equipment without taking any damage. A must-have for every owner!

Analogue Cases stands for practical and stylish design. The robust and light-weight bags are designed for modern musicians, whose equipment like their lifestyle is mobile. The manufacturer says about his name:

"The name Analogue Cases reflects our design philosophy: That enclosures should be simple, cool and stylish. For us, analogue is more than just a kind of sound – it's a way of life. Analogueue means timeless, creative and beautiful. It was what motivated us to make music, and it was what motivated us to create cases.

This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)