• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis HS-18 straight Headshell

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Head shell Analogis HS-18 straight

  • 7 point headshell for straight low-light arms
  • Weight: 5 g
  • Length 43.5 mm

Technical specifications

  • Connectors: Gold-plated
Product type

Headshell

Weight

5 g

Length

4.35 cm

Width

4.1 cm

Height

1.6 cm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473481 Analogis HS-18 straight Headshell

Description

For lovers of straight-line sound arms, the Analogis headshell HS-18 straight is the ideal choice. Its straight, minimalist design eliminates unnecessary mass and thus provides for an optimum balance.

Manufactured from low resonance aluminum and with gold plated contacts, it guarantees a clean, direct and loss-free signal transmission. The result is a clear, precise sound, which underlines the musical purity of your vinyl.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)