• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis Tonarmstecker analogis DIN-1 Audio system cable

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sound arm connector Analogis DIN-1

  • DIN pick-up arm connector for SME and similar tone arms
  • Gold-plated copper contacts
  • Mechanical strain relief
  • Matt gold design

Technical specifications

Product type

Audio system cable

Length

3.2 cm

Width

1.5 cm

Height

1.5 cm

Material

Brass

Acrylonitrile butadiene styrene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473471 Analogis Tonarmstecker analogis DIN-1 Audio system cable

Description

DIN pick-up arm plug for SME and similar tone arms, gold-plated copper contacts, mechanical strain relief. Matt gold design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)