• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Angle drill attachment 7WA1438 Kunzer 7WA1438 0 - 10 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle drill attachment 7WA1438

  • Handle

Technical specifications

Product type

Right angle drill chuck / attachment

Tool holder

Keyless drill chuck

Drill chuck clamping range

0 - 10 mm

Machine bit

1/4" (6.3 mm)

Height

116 mm

Length

127 mm

Width

100 mm

Weight

0.42 kg

Description

Angle drive 90° for attaching to cordless screwdriver and drill. The 1/4" bit drive for all common drill chuck or bit drives and the 3/8" (10 mm) drill chuck enable space-saving work in hard-to-reach places.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)