
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Ansmann LED book light
- Universal LED light with goose neck
- 9 LEDs with three light colors (cold-white, warm-white, Bernstein)
- Three-stage dimming
- Rubber-coated terminal for secure hold
- Integrated magnet for attaching to metal surfaces
Technical specifications
- Product type
Portable mini light
- Power supply (LOV)
rechargeable
- No. of bulbs
9
- Bulb type
LED (monochrome)
- Total luminous flux
22 lm
- Light features
Flex arm
- Factory colour
Black
- Weight
75 g
- Dim
(L x W x H) 300 x 43 x 35 mm
- Width
43 mm
- Height
35 mm
- Length
300 mm
n.rel.
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3098641 Ansmann 1600-0531 Clip-Light Portable mini light LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3098641 Ansmann 1600-0531 Clip-Light Portable mini light LED (monochrome) Black
Warranty Terms
Warranty Terms 3098641 Ansmann 1600-0531 Clip-Light Portable mini light LED (monochrome) Black
Signal word
Danger
Description
9 strong LEDs offer a brightness of 22 lumens at 1.8 watts on the highest level. The integrated 500 mAh rechargeable battery pack can be easily recharged via USB Type-C. The gooseneck is approx. 25 cm long and can be aligned in all directions. Thanks to the integrated magnet the clamp light can also be mounted on smooth metal surfaces. Our clip light can switch between warm white and Bernstein at the touch of a button or through the 3 brightness modes High, Medium and Low. The clamp light is Ideal for reading light, for music stands while practicing or at concerts, for your workshop, or simply as a cozy room light.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED book light
- USB Type-C charging cable
- User manual


































