
Highlights & Details
Varta Book Light 2CR2032 with batt.
- Wide-open clamp base
- 150 mm long and flexible neck for simple positioning
- Inc. button-cell batteries
Technical specifications
- Product type
Book light
- Power supply (LOV)
battery-powered
Built-in LED
- Bulb type
LED (monochrome)
- Colour
Daylight white
- Total luminous flux
9 lm
- Light features
Flex arm
- Factory colour
Black
- Material
Plastic
- Weight
30 g
- Dim
(L x W x H) 25.5 x 2.9 x 3 cm
- Width
2.9 cm
- Height
3 cm
- Length
25.5 cm
n.rel.
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 405922 Varta 16618101421 Book Light Book light LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 405922 Varta 16618101421 Book Light Book light LED (monochrome) Black
Conformity certificate
Conformity certificate 405922 Varta 16618101421 Book Light Book light LED (monochrome) Black
Conformity certificate 405922 Varta 16618101421 Book Light Book light LED (monochrome) Black
Warranty Terms
Warranty Terms 405922 Varta 16618101421 Book Light Book light LED (monochrome) Black
Description
This text is machine translated.
Scope of delivery
- Book light
- Batteries
- User manual.












![Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.](https://asset.conrad.com/media10/isa/160267/c1/-/en/001533799PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)



























