
Highlights & Details
Portable mini light with motion detector
- Daylight white LED
- Self-adhesive
- With magnetic holder
- This text is machine translated.
Technical specifications
- Product type
Portable mini light (+ motion detector)
- Power supply (LOV)
battery-powered
- Operating voltage
4.5 V
- Type
Rectangular
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
- Colour
Daylight white
6500 K
50 lm
- Total luminous flux
50 lm
- Light features
Incl. dimmer
Incl. switch
Self-adhesive
Incl. magnetic holder
- Protection class
III
IP20
- Factory colour
White
- Dim
(Ø x L) 2.5 cm x 25 cm
- Length
25 cm
- (Ø)
2.5 cm
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1538484 Müller-Licht 27700016 Portable mini light (+ motion detector) LED (monochrome) White
Description
Features
- With twilight function
- With switch.
Scope of delivery
- Portable mini light with motion detector
- Batteries (3 x 1.5 V AA)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 28.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























