
Highlights & Details
Portable mini light with motion detector Grada Sensor
- Neutral white LED
- Bottom light emission
- Motion sensor for non-contact switching on
Technical specifications
- Product type
Portable mini light (+ motion detector)
- Power supply (LOV)
battery-powered
- Operating voltage
4.5 V
- Type
Rectangular
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
0.25 W
0.25 W
- Colour
Neutral white
4000 K
10 lm
- Total luminous flux
10 lm
- Light features
Battery-powered
Bottom light emission
- Protection class
III
IP54
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Weight
57 g
- Dim
(L x W x H) 8.7 x 7 x 3.55 cm
- Width
7 cm
- Height
3.55 cm
- Length
8.7 cm
n.rel.
Documents & Downloads
Datasheet
Datasheet 1715373 Müller-Licht 27700024 Grada Sensor Portable mini light (+ motion detector) LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 1715373 Müller-Licht 27700024 Grada Sensor Portable mini light (+ motion detector) LED (monochrome) White
Description
This text is machine translated.
Scope of delivery
- Portable mini light with motion detector
- Batteries (3 x 1.5 V AAA)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 20.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























