
Highlights & Details
Ansmann rechargeable mini-lamp ML400R
- Luminous flux up to 400 Lumen (boost mode)
- Robust aluminium enclosure
- Holding magnet at the lower side
Technical specifications
- Charging time of approximately 2.5 h
- Product type
Portable mini light
- Power supply (LOV)
rechargeable
- No. of bulbs
1
- Bulb type
LED (monochrome)
5 W
- Total luminous flux
400 lm
- Light-on time
8 h
IPX3
IK07
- Factory colour
Black
- Material
Aluminium
- Weight
42 g
- Dim
(L x W x H) 60 x 28 x 15 mm
- Width
28 mm
- Height
15 mm
- Length
60 mm
n.rel.
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3098637 Ansmann 1600-0597 ML400R Portable mini light LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3098637 Ansmann 1600-0597 ML400R Portable mini light LED (monochrome) Black
Warranty Terms
Warranty Terms 3098637 Ansmann 1600-0597 ML400R Portable mini light LED (monochrome) Black
Description
This text is machine translated.
Features
- Mini lamp with 5W LED and four light stages
- Luminous flux up to 400 Lumen (boost mode)
- Robust aluminium enclosure
- Holding clip inclusive Magnet on rear side
- With 6 bits. Mini snap hook
- Holding magnet at the lower side
- IPX3/IK07 protection
- Built-in Li-Po battery pack (3.7 V / 300 mAh)
- Type C charging socket with rubber cover, included Type-C charging cable
- Battery charging indicator
Scope of delivery
- LED
- mini carabiner hook
- Type-C charging cable
- User manual


































