
Highlights & Details
Varta Indestructive L30 Pro 6AA without batt.
- 4 light modes
- Tested under the toughest conditions
- Rubberized, shock-absorbing lamp head
Technical specifications
- Product type
Camping lantern
- Bulb type
LED (monochrome)
- Light duration (max.)
360 h
- Power supply (LOV)
battery-powered
- Light-on time
High 18 h · Medium> 40 h · Low> 190 h · Night light> 360 h
- Length
150 cm
- Height
215 mm
- Illumination range
20 m
- Width
100 mm
- Batteries
6x AA battery (please order separately)
- (Ø)
107 mm
- Factory colour
Black
- Luminous flux
450 lm
- Weight
623 g
- Dim
(Ø x H) 107 mm x 215 mm
n.rel.
- LEDs
1
- Waterproof
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2239523 Varta 18761101111 Indestructible L30 Pro LED (monochrome) Camping lantern 450 lm battery-powered 623 g Black
User & Safety Instructions
User & Safety Instructions 2239523 Varta 18761101111 Indestructible L30 Pro LED (monochrome) Camping lantern 450 lm battery-powered 623 g Black
User & Safety Instructions 2239523 Varta 18761101111 Indestructible L30 Pro LED (monochrome) Camping lantern 450 lm battery-powered 623 g Black
Conformity certificate
Conformity certificate 2239523 Varta 18761101111 Indestructible L30 Pro LED (monochrome) Camping lantern 450 lm battery-powered 623 g Black
Description
This text is machine translated.
Features
- 4 light modes: High 450 lm, Medium 240 lm, Low 45 lm, Night light mode 15 lm
- IK08 shock resistance (IEC 62262)
- Water and dust proof (IP67)
- Tested under the toughest conditions (such as temperature, shock test, drop test 4 m)
- Integrated hook
- Impact-resistant plastic, rubberized
- Anti-roll design
- Break-proof lens and reflector
- COB LED technology
- 360° illumination
- Removable lamp shade
- Power 6 W
Scope of delivery
- Indestructible L30 Pro
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 92.96€ 84.96*
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































