
Highlights & Details
Camping hanging lamp
- 3 bright LEDs
Technical specifications
- Product type
Camping light
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Length
120 mm
- Height
53 mm
- Width
53 mm
- Batteries
3 pc(s)
- Battery type
AAA
- Factory colour
White
Black
- Luminous flux
20 lm
- Weight
76 g
- Dim
(L x W x H) 120 x 53 x 53 mm
n.rel.
- LEDs
3 pc(s)
- Technology
Alkali-manganese
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338228 Calima 46058 LED (monochrome) Camping light 20 lm battery-powered 76 g White, Black
User & Safety Instructions 3338228 Calima 46058 LED (monochrome) Camping light 20 lm battery-powered 76 g White, Black
Description
This text is machine translated.
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































