
Highlights & Details
Varta L10 3AA without batt.Everyday light with basic equipment and adjustable light intensity.
- The LED lantern L10 with its clever design for a simple adjustment of the light intensity is a useful light source for every situation - whether it is outdoor activities, do-it-yourself projects or work in the garage, in the shed or in the garden or even with power failure; To enable hands-free working, the LED lantern can either be stuck to any magnetic surface or simply suspended over the handles or the integrated hook; the light output is 150 lumens with a beam range of 10m and a runtime of 3h with a 360 degree beam range. The LED lantern has an adjustable head with which the light output can be regulated by simply moving the head to a certain height. This makes it suitable for any kind of situation, such as a power outage or outdoor activity.
- This text is machine translated.
Technical specifications
- Product type
Camping lantern
- Bulb type
LED (monochrome)
- Light duration (max.)
3 h
- Light-on time
3 h
- Length
250 mm
- Height
250 mm
- Illumination range
10 m
- Width
91 mm
- Batteries
3
- Battery type
AA
- Factory colour
Black
- Luminous flux
150 lm
- Weight
272 g
- Dim
(L x W x H) 250 x 91 x 250 mm
n.rel.
- Weight, information
without batteries
- Depth
87 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436018 Varta 15673101111 VARTA Lantern L10 3AA ohne Batt. LED (monochrome) Camping lantern 150 lm 272 g Black
User & Safety Instructions
User & Safety Instructions 3436018 Varta 15673101111 VARTA Lantern L10 3AA ohne Batt. LED (monochrome) Camping lantern 150 lm 272 g Black
Description
Features
- 360° illumination
- Adjustable light range for optimum illumination.
- Matted lens for a better distribution of light - do not dazzle.
- Integrated hook and magnet for various mounting options
- Rubber anti-slip handle
- Different mounting options - hang, position, magnet for hands-free working.
- Shock-proof (1m)
- High performance LED
Scope of delivery
- Supplied with Varta L10 lanterns (3xAA batteries not included)
System requirements
- 3xAA batteries
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























