
Highlights & Details
Brennenstuhl Battery solar LED outdoor lamp GL 400 AS
- Camping lamp IP44 with 400 lm
- Up to 4.5 hours light duration
- 3 speed settings
- Replaceable rechargeable battery 18650
Technical specifications
- Product type
Camping light
- Bulb type
LED (monochrome)
- Length
120 mm
- Height
101 mm
- Width
120 mm
- Battery type
18650
- Factory colour
Black
- Weight
400 g
- Dim
(L x W x H) 120 x 120 x 101 mm
n.rel.
- Cable design
Round
- Version
Cable
- No. of bulbs
1
IP44
IK05
- Type
Circular
- Cable use
C13/C14 appliances
- Light bulb included
Yes
- Material
Plastic
- Wireless charging
No
- Total luminous flux
400 lm
- Operating voltage
3.7 V
400 lm
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3125072 Brennenstuhl 1173740005 1173740005 LED (monochrome) Camping light 400 g Black
User & Safety Instructions
User & Safety Instructions 3125072 Brennenstuhl 1173740005 1173740005 LED (monochrome) Camping light 400 g Black
User & Safety Instructions 3125072 Brennenstuhl 1173740005 1173740005 LED (monochrome) Camping light 400 g Black
Description
* Lights up while charging
* Power bank function
* Protection class: IP44
* UV-resistant materials
* Anti-slip rubber coating
* Fold-out clip
* Incl. 1m USB C to USB C cable
This text is machine translated.
Features
- Outdoor lamp with replaceable standard Li-ion battery 18650 with 3.6V and 3Ah, which can be conveniently charged via the USB C cable or alternatively via the solar panel, WAS is convenient especially in the outdoor area
- LED lamp with 35 - 400lm has three switching stages (100% - 50% - 10%), in order to adjust the brightness to different needs - as an additional feature, the camping lamp can light up while charging
- Battery-powered lamp with a maximum lighting duration of 45h and a charging time of approx. 2.5h (incl. charging display), WAS makes the lamp a versatile companion for activities in the house, garden, camping and with outdoor activities
- Thanks to the USB C interface, the LED camping lamp can also be used as a power bank to charge other devices, WAS is extremely helpful in emergencies or when traveling
- The Outdoor LED lamp is also characterized by UV-resistant materials, anti-slip rubber coating and a folding bracket
Scope of delivery
- LED lamp outdoor
- USB-C charging cable 1 m
- User manual.
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































