
Highlights & Details
Varta camping light L20R, rechargeable via USB type C.
- Robust and compact outdoor lamp
- Perfect for camping, hiking, road trips, family outings or as emergency light for home
- 3 brightness levels: High, medium, low
- High performance LED
- 360°-light for illuminating the entire environment
- Rubber elements for grip and protection under outdoor conditions
- Water and dust proof (IP54) and shockproof (1 m drop test)
- Integrated hook for easy and flexible mounting
- Rechargeable via USB-C port
Technical specifications
- Product type
Camping lantern
- Bulb type
LED (monochrome)
- Light duration (max.)
44 h
- Power supply (LOV)
rechargeable
- Light-on time
44 h
- Length
126 mm
- Height
235 mm
- Illumination range
16 m
- Width
128 mm
- Batteries
1 pc(s)
- (Ø)
104 mm
- Battery type
18650
- Factory colour
Black
Yellow
- Luminous flux
420 lm
- Weight
400 g
- Dim
(Ø x H) 104 mm x 235 mm
n.rel.
- Technology
Li-ion
- Weight, information
incl. rechargeable battery
- Depth
126 mm
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757683 Varta 17550101111 VARTA Outdoor-Sportlaterne L20R LED (monochrome) Camping lantern 420 lm rechargeable 400 g Black, Yell
Datasheet 3757683 Varta 17550101111 VARTA Outdoor-Sportlaterne L20R LED (monochrome) Camping lantern 420 lm rechargeable 400 g Black, Yell
User & Safety Instructions
User & Safety Instructions 3757683 Varta 17550101111 VARTA Outdoor-Sportlaterne L20R LED (monochrome) Camping lantern 420 lm rechargeable 400 g Black, Yell
Signal word
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
Description
This text is machine translated.
Scope of delivery
- Varta outdoor sports light L20R
Hints
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































