
Technical specifications
- Product type
Camping light
- Bulb type
LED (monochrome)
- Light duration (max.)
60 h
- Power supply (LOV)
battery-powered
- Height
96 mm
- Illumination range
7
- Width
63 mm
- Factory colour
Grey
- Luminous flux
40 lm
- Weight
60 g
- Dim
(W x H x D) 63 x 96 x 25 mm
n.rel.
- LEDs
1
- Depth
25 mm
- Waterproof
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2936473 Varta 16634101402 Motion Sensor Outdoor Light Twin LED (monochrome) Camping light 40 lm battery-powered 60 g Grey
Information
Information 2936473 Varta 16634101402 Motion Sensor Outdoor Light Twin LED (monochrome) Camping light 40 lm battery-powered 60 g Grey
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































